Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 600 µF, 40 V, 30 mm

  • Length: 12 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41690A7607Q001 
Order No. 45 D 6808
Manufacturer No. B41690A7607Q001
B41690A7607Q1
Series B41690
piece
Total

€ 4,236.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3456
Price* per piece € 1.2257
product.detail.add.UNDEFINED
Capacity 600 µF
Rated voltage (DC) 40 V
Width 30 mm
Length 12 mm
Manufacturer name EPCOS
Manufacturer No. B41690A7607Q001
The above illustration may deviate
Other versions