Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 1.9 mF, 35 V, 30 mm

  • Length: 16 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41690A7198Q001 
Order No. 45 D 6805
Manufacturer No. B41690A7198Q001
B41690A7198Q1
Series B41690
piece
Total

€ 5,513.51
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3240
Price* per piece € 1.7017
product.detail.add.UNDEFINED
Capacity 1.9 mF
Rated voltage (DC) 35 V
Width 30 mm
Length 16 mm
Manufacturer name EPCOS
Manufacturer No. B41690A7198Q001
The above illustration may deviate
Other versions