Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 1.3 mF, 63 V, 49 mm

  • Length: 21 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41689K8138Q001 
Order No. 45 D 6803
Manufacturer No. B41689K8138Q001
B41689K8138Q1
Series B41689
piece
Total

€ 15,100.62
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3080
Price* per piece € 4.9028
product.detail.add.UNDEFINED
Capacity 1.3 mF
Rated voltage (DC) 63 V
Width 49 mm
Length 21 mm
Manufacturer name EPCOS
Manufacturer No. B41689K8138Q001
The above illustration may deviate
Other versions