Not suitable for new designs
Capacitor with screw terminals
Features
Applications
Connection | screw connection | |
Version | polar | |
Design | can | |
diameter | 64.3 mm | |
ESR (Equivalent Series Resistance) | 3 Ω | |
Capacity | 330000 µF | |
Length | 55 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 16 V | |
Grid | 28.5 mm | |
Ripple current | 21 A | |
Tolerance | ±20 % |
Country of origin | HU |
Customs tariff number | 85322200 |
Original Packaging | Carton with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
17D0702
Manufacturer SKU:
B44020J0500B000
Order No.:
17D0703
Manufacturer SKU:
B44020J0500B012
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available