B41456B8339M000 | EPCOS
Electrolytic capacitor, 33000 µF, 63 V (DC), ±20 %, can, pitch 22.2 mm, Ø 51.6 mm
Not suitable for new designs
Unit Price (€ / pc.)
29.2026 € *
Available: 0 pcs.
Leadtime: On Request **
Electrolytic capacitor, B41456B8339M000, EPCOS
Aluminum electrolytic capacitor - Screw terminal capacitor
Features
- High ripple current capability
- Long useful life
- High reliability
- All-welded construction ensures reliable electrical contact
Applications
- General industrial electronics
- For switch-mode power supplies in professional equipment
Technical specifications
Connection | screw connection | |
Version | polar | |
Design | can | |
diameter | 51.6 mm | |
ESR (Equivalent Series Resistance) | 6 mΩ | |
Capacity | 33000 µF | |
Length | 105.7 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 63 V | |
Grid | 22.2 mm | |
Ripple current | 14 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85322200 |
Original Packaging | Carton with 36 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |