072.51 | Finder
Holder, 0 to 100 °C, black, 072.51
Unit Price (€ / pc.)
36.6639 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Holder with 3/8 inch female thread. For holding an electrode with M4 external thread. With 3-pole right-angle plug for connecting the ground and the electrode.
Technical specifications
Version | holder | |
Colour | black | |
max. operating temperature | 100 °C | |
min. operating temperature | 0 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |