SC127V | BAHCO
Electrician’s shears
Order No.: 05L9716
EAN: 7314150121847
MPN:
SC127V
Unit Price (€ / pc.)
26.061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Electrician's shears, type BAHCO SC127V.
Single-layer coating for safety insulation up to 1000 VAC, finger guard for preventing contact with the metal, small recess in the blade for stripping cables; Length: 130 mm. Cutting length: 50 mm. Weight: 100 g.
Type: SC127V, electrician's shears
Technical specifications
Version | electrician's scissor | |
Weight | 100 g | |
Length | 130 mm | |
Material | stainless steel | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |