5-501 | Bernstein

Cable knives for round cable, L 200 mm, 77 g, 5-501

Order No.: 06L8750
EAN: 4099891368661
MPN:
5-501
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
6.6878 €
50 pcs.
6.2237 €
150 pcs.
5.9500 €
500 pcs.
5.6525 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's knive, type Bernstein 5-501.

With wire scraper and wooden handle cheeks.

Length: opened 200 and closed 110 mm. Made of cast iron.

Technical specifications
Version cable knives
Suitable for round cable
Weight 77 g
Length 200 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes