40060909- | STAHLWILLE

Open-end wrenche, 9 mm, 15°, 75°, 103 mm, 19 g, Chromium alloy steel, 40060909-

Order No.: 06L7609
EAN: 4099891384081
MPN:
40060909-
STAHLWILLE
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Open-end wrenche, 9 mm, 15°, 75°, 103 mm, 19 g, Chromium alloy steel, 40060909
Order No.: 10L6476
Manufacturer: STAHLWILLE
per pc. 12.3760 € *
*incl. VAT plus shipping costs

Electrician's double open end wrenches, type Stahlwille 4006.

Small open end wrenches with very slim head, asymmetric mouth position (15° and 75°) and same width across gaps on both sides for metric sizes; Material: chrome alloy steel, chromed. Thickness: 2.0 mm as of size 8.0 mm, as of size 5/16" = 3.0 mm.

Technical attributes (type, width across flats, length overall (L), head outer diameter (b)): 40061010, W 9.0 mm, L 103, b 18.9 mm

Technical specifications
Version open-end wrenche
Weight 19 g
Length 103 mm
Material Chromium alloy steel
Mouth position 15°, 75°
spanner size 9 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement