PESC-H-HT | Panduit
Identification sign, symbol: ESD, (L x W) 13 x 13 mm, vinyl, PESC-H-HT
Order No.: 16L3480
EAN: 0074983691555
MPN:
PESC-H-HT
07498369155
Unit Price (€ / pck.)
6.0571 € *
Available: 30 pck.
Next delivery: 70 pck. on 2024-05-24
Leadtime: 10 Weeks **
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 pck.
6.0571 €
5 pck.
5.5930 €
10 pck.
5.3312 €
50 pck.
4.9623 €
150 pck.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive electrostatic warning signs, type PESC-.
Rectangular, made of vinyl-free yellow fabric (GMC 2) with black imprint. Used, for example, to indicate components endangered by electrostatic discharge.
Type: H–HT, 13 x 13 mm, card with 68 items
Technical specifications
Number of labels | 68 | |
Type of labeling | symbol: ESD | |
Version | identification sign | |
Width | 13 mm | |
Operational temperature | -40 °C to 135 °C | |
Colour | yellow/black | |
Length | 13 mm | |
Material | vinyl |
Download
Logistics
Country of origin | CR |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |