LAB-5 | OK International
Identification sign, symbol: ESD, (L x W) 13 x 13 mm, plastic, LAB-5
Order No.: 16L371
EAN: 4099891424770
MPN:
LAB-5
As an alternative, we recommend the following item:
Identification sign, symbol: ESD, (L x W) 13 x 13 mm, vinyl, PESC-H-HT
Order No.: 16L3480
Manufacturer: Panduit
per pck. 6.0571 € *
*incl. VAT plus shipping costs
Self-adhesive electrostatic paper labels, type OK LAB-.
Square, with rounded corners, yellow background and black imprint of the symbols for handling with electrostatic risk.
Type: LAB-5, roll of labels, 13 x 13 mm (1000 items)
Technical specifications
Number of labels | 1000 | |
Type of labeling | symbol: ESD | |
Version | identification sign | |
Width | 13 mm | |
Colour | yellow/black | |
Length | 13 mm | |
Material | plastic |
Download
Logistics
Country of origin | IT |
Customs tariff number | 62032911 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |