77 42 115 | Knipex

Side cutter, 115 mm, 80 g, cut capacity (1.3/0.8 mm/–/–), 77 42 115

Order No.: 05L2546
EAN: 4003773039761
MPN:
77 42 115
7742115
Knipex
default L
Image may differ
Unit Price (€ / pc.)
43.9110 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
43.91 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9110 €
6 pcs.
39.5199 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 77 42 115, Knipex

For fine cutting work, e.g. in electronics and fine mechanics. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. High-grade special tool steel, forged, multi stage oil-hardened Model: Pointed head, without bevel. Cutting edge hardness approx. 57 HRC.

Technical Data

  • Material: Special steel
  • Weight: 80 g
  • Length: 115 mm
Technical specifications
Version side cutter
ESD protection No
Weight 80 g
Length 115 mm
Material special steel
Cutting edge without facet
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Cutting edge
Version
1000V Insulated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Cutting capacity (soft)
ESD protection
Weight
Material
Cutting edge
Version
1000V Insulated