4118 9MMX33M | Von Roll Isola

Electronic adhesive tape, 9 x 0.1 mm, silicone, amber, 33 m, 4118 9MMX33M

Order No.: 13L7462
EAN: 4099891435370
MPN:
4118 9MMX33M
Series: 4118
Von Roll Isola
default L
Image may differ
Unit Price (€ / pc.)
41.7095 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
41.71 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7095 €
5 pcs.
39.2105 €
15 pcs.
37.6992 €
50 pcs.
36.0332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrician's adhesive tape, type von Roll Isola 4118-.

For sustained high temperatures and unusual peak temperature

Technical specifications
Version electronics adhesive tape
Width 9 mm
Thickness 0.1 mm
Colour amber
Adhesive cement silicone
Length 33 m
Material silicone
max. operating temperature 260 °C
Logistics
Country of origin US
Customs tariff number 39191012
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane
Variations
Width
Material
Thickness
Version
Length
Colour
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Thickness
Version
Length
Colour
max. operating temperature
Electronic adhesive tape, 9 x 0.1 mm, silicone, amber, 33 m, 4118 9MMX33M
Order No.:
 13L7462
Manufacturer:
 Von Roll Isola
Manufacturer SKU:
 4118 9MMX33M
Available: 11 pcs. Leadtime: 2 Weeks **
Total Price: 41.71 € *
1 pcs.
41.7095 €
5 pcs.
39.2105 €
15 pcs.
37.6992 €
50 pcs.
36.0332 €
9 mm
silicone
0.1 mm
electronics adhesive tape
33 m
amber
260 °C