EL 28/12 | Block

Safety transformer, 28 VA, 12 V/12 V, 1.166 A/1.166 A, 77 %, EL 28/12

Order No.: 36C734
EAN: 4099891343965
MPN:
EL 28/12
Series: EL
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
33.4509 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.45 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4509 €
5 pcs.
31.4398 €
15 pcs.
30.2379 €
50 pcs.
28.9051 €
150 pcs.
27.6913 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electronic transformers, type Block EL.

For free wiring, safety coil former with double aperture technology

Rated power 28 VA, type EL 28.

Technical specifications
Output power 28 W
Width 56 mm
Height 55 mm
Length 60 mm
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
Secondary amperage 1 1.166 A
secondary amperage 2 1.166 A
efficiency 77 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82E1323

Manufacturer SKU:

 B59850C0120A070

 

Available: 435 pcs. Leadtime: 32 Weeks **
2.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0468 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
500 pcs.
1.4399 €
1000 pcs.
1.3804 €
Variations
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
Primary voltage
Height
efficiency
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
Primary voltage
Height
efficiency
Safety transformer, 28 VA, 12 V/12 V, 1.166 A/1.166 A, 77 %, EL 28/12
Order No.:
 36C734
Manufacturer:
 Block
Manufacturer SKU:
 EL 28/12
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 33.45 € *
1 pcs.
33.4509 €
5 pcs.
31.4398 €
15 pcs.
30.2379 €
50 pcs.
28.9051 €
150 pcs.
27.6913 €
12 V
1.166 A
1.166 A
12 V
56 mm
60 mm
28 W
230 V
55 mm
77 %