Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electronic power consumption meter

  • Version: Quick Connect set
  • Length: 183 mm
  • Width: 79 mm

Order No. 06 N 602

Manufacturer name

Finder

Manufacturer No.

7E.13.8.230.0010
7E1382300010

piece
Total

€ 94.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 94.01
product.detail.add.UNDEFINED

Technical features

Quick Connect set
183 mm
79 mm
38 mm
311 g

Manufacturer information

Manufacturer name Finder
Manufacturer number 7E.13.8.230.0010
7E1382300010
GTIN 8012823323213
Country of origin Switzerland
Customs tariff number 90283011
The above illustration may deviate

Electronic electricity energy meters, type Finder 7E.13.

Active current meter for single-phase AC current 5.0 (32) A, for 35 mm rail mounting, high resistance against extraneous magnetic and mechanical influence, with SO interface to DIN 43864, for connecting to central tariff devices; Display: 7-digit, red decimal place, digit height 4 mm, max. display 999,999.9/0.1 kWh, tariff LED display, fault LED. Voltage (external interface): 5.0 to 30 VDC. Operating voltage: 230 VAC/50 Hz. Basic current/maximum continuous current /pulse current (10 ms): 5/32/960 A. Tolerance class: 1/B. Ambient temperature: –10 to +55 °C. Degree of protection housing/terminals: IP 50/IP 20. Width: 17.5 mm. Certifications: CE, PTB.

Type: 7E.13.8.230.0010, meter calibrated

  • Conformities

    RoHS compliant (08.06.2011)
    German
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (13.01.2010)
Related products