3229.0 | Statron

Electronic load, 800 W, 230 VAC, 3229.0

Order No.: 24K6990
EAN: 4099891481063
MPN:
3229.0
Statron
default L
Image may differ
Unit Price (€ / pc.)
1,009.596 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Total Price:
1,009.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,009.596 €

Electronic burdens, type Statron 3229.0.

Particularly suitable for testing power supplies, modules and output power stages, and for checking the condition of accumulators. With numerous electronic fuses such as polarity reversal protection and overvoltage protection for maximum safety during testing. LED displays for surge current, overload, thermal overload, polarity reversal and load disconnection let users quickly identify the cause of an automatic disconnection of an electronic load. The default resistance and current sink values can be adjusted progressively. Continuous power 400 W; Features: compact package, triggerable, load switch On/Off, short-term load capacity up to 800 W. DC voltage: 1.0 to 75 V. DC current: 7.0 mA to 50 A. Resistance: 0.05 ohm to 7.5 kohm. Slope rate: 5.0 µs. Constant current mode 1 to 2 is supported (adding mode). Analog control input for constant current mode. Monitor, 3-digit digital LCD for current and voltage. Operation: 230 V +6.0/–10 % 48 to 62 Hz. Operating temperatures: 0 to +35 °C. Cooling: speed-controlled fans. Connections: binding posts 4.0 mm. Dimensions: W 122, H 276, D 240 mm. Weight: 4.5 kg.

Type: 3229.0, electronic burden

Technical specifications
Width 122 mm
Input voltage AC 230 VAC
Height 276 mm
Power 800 W
Depth 240 mm
Load DC voltage 2.5 to 80 V
Load direct current 0.007 to 50 A
Load resistance 0.05 to 8000 Ω
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Width
Height
Load direct current
Power
Load DC voltage
Load resistance
Input voltage AC
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Load direct current
Power
Load DC voltage
Load resistance
Input voltage AC
Electronic load, 800 W, 230 VAC, 3229.0
Order No.:
 24K6990
Manufacturer:
 Statron
Manufacturer SKU:
 3229.0
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 1,009.60 € *
1 pcs.
1,009.596 €
240 mm
122 mm
276 mm
0.007 to 50 A
800 W
2.5 to 80 V
0.05 to 8000 Ω
230 VAC
Electronic load, 3000 W, 230 VAC, 3223.1
Order No.:
 24K344
Manufacturer:
 Statron
Manufacturer SKU:
 3223.1
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 2,405.29 € *
1 pcs.
2,405.2875 €
410 mm
445 mm
134 mm
0.01 to 150 A
3000 W
1 to 80 V
0.0167 to 8000 Ω
230 VAC