3223.1 | Statron

Electronic load, 3000 W, 230 VAC, 3223.1

Order No.: 24K344
EAN: 4099891480318
MPN:
3223.1
Statron
default L
Image may differ
Unit Price (€ / pc.)
2,405.2875 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2,405.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,405.2875 €

Electronic burdens, type Statron 3223.1.

For 1.0 to 80 VDC, comprehensive safety circuitry, short settling time, high long-term stability, current and voltage limiting function, analog interfaces, internal function generator; Load current range/rated power/maximum power: 10 mA to 50 A/500 W/1000 W, 20 mA to 100 A/1000 W/2000 W, 30 mA to 150 A/1500 W/3000 W. Adjustment resolution: 0.05 %. Operating voltage: 230 V, 48 to 62 Hz, 50 VA. Degree of protection: IP 30. Electrical safety: EN 61010, EN 61558-2-4. Safety class: I. EMC: EN 61000-6-3, EN 61000-6-2. Operating temperatures: +10 to +35 °C. Dimensions: 445 x 134 x 410 mm. Weight: approx. 16 kg.

Type: 3223.1, electronic burden

Technical specifications
Width 445 mm
Input voltage AC 230 VAC
Height 134 mm
Power 3000 W
Depth 410 mm
Load DC voltage 1 to 80 V
Load direct current 0.01 to 150 A
Load resistance 0.0167 to 8000 Ω
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Width
Height
Load direct current
Power
Load DC voltage
Load resistance
Input voltage AC
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Load direct current
Power
Load DC voltage
Load resistance
Input voltage AC
Electronic load, 800 W, 230 VAC, 3229.0
Order No.:
 24K6990
Manufacturer:
 Statron
Manufacturer SKU:
 3229.0
Available: 0 pcs. Leadtime: 32 Weeks **
Total Price: 1,009.60 € *
1 pcs.
1,009.596 €
240 mm
122 mm
276 mm
0.007 to 50 A
800 W
2.5 to 80 V
0.05 to 8000 Ω
230 VAC
Electronic load, 3000 W, 230 VAC, 3223.1
Order No.:
 24K344
Manufacturer:
 Statron
Manufacturer SKU:
 3223.1
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 2,405.29 € *
1 pcs.
2,405.2875 €
410 mm
445 mm
134 mm
0.01 to 150 A
3000 W
1 to 80 V
0.0167 to 8000 Ω
230 VAC