PEL-3111 | GW Instek

Electronic load, 1050 W, 100-230 VAC, PEL-3111

Order No.: 24K1129
EAN: 4719692501097
MPN:
PEL-3111
01EL311100GT
Series: PEL
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
4,758.81 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,758.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,758.81 €

Electronic load, PEL-3111, GW Instek

GW Instek PEL-3111 Programmable D.C. Electronic Load 1.5V to 150V, 210A, 1050W. The PEL-3000 series, a single-channel, programmable D.C. electronic load with 0.01mA current resolution and 16A/?s current Slew Rate, is very ideal for testing server power supply and SPS (Switching Power Supply) for commercial and industrial computers. For a heavy-duty device like cloud ecosystem running 24-hour nonstop operations, a stable and high-power power supply, ranging from 350W to 1500W, is required to maintain the normal operation of server, Hub, and the equipment of data storage and internet communications. Owing to the increasing demand of data transmission and large scale data storage of telecommunications systems, the infrastructure of internet communications is in the pace of rapid expansion. This has greatly boosted the market demand of telecommunications equipment powered by power supply of 2000W and above. The flexible power combination of PEL-3000 meets the test requirements of present high-power power supply.. . Model Item Voltage / Current / Power. PEL-3021 DC Electronic Load 0 - 35A / 1.5 - 150V,175W. PEL-3041 DC Electronic Load 0 - 70A / 1.5 - 150V,350W. PEL-3111 DC Electronic Load 0 - 210A / 1.5 - 150V,1050W. PEL-3211 Booster 0 - 420A / 1.5 - 150V,2100W. PEL-3212 DC Electronic Load 0 - 420A / 1.5 - 150V,2100W. PEL-3323 DC Electronic Load 0 - 630A / 1.5 - 150V,3150W. PEL-3424 DC Electronic Load 0 - 840A / 1.5 - 150V,4200W. PEL-3535 DC Electronic Load 0 - 1050A / 1.5 - 150V,5250W. PEL-3322 DC Electronic Load 0 - 630A / 1.5 - 150V,3150W. PEL-3533 DC Electronic Load 0 - 1050A / 1.5 - 150V,5250W. PEL-3744 DC Electronic Load 0 - 1470A / 1.5 - 150V,7350W. PEL-3955 DC Electronic Load 0 - 1890A / 1.5 - 150V,9450W

Technical specifications
Width 429.5 mm
Input voltage AC 100-230 VAC
Height 128 mm
Power 1050 W
Depth 400 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Width
Height
Power
Input voltage AC
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Height
Power
Input voltage AC
Electronic load, 2100 W, 100-230 VAC, PEL-3211
Order No.:
 24K1130
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-3211
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 5,353.81 € *
1 pcs.
5,353.81 €
592.5 mm
427.7 mm
128 mm
2100 W
100-230 VAC
Electronic load, 175 W, 100-230 VAC, PEL-3021
Order No.:
 24K1127
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-3021
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,840.53 € *
1 pcs.
2,840.53 €
400 mm
214.5 mm
124 mm
175 W
100-230 VAC
Electronic load, 1050 W, 100-230 VAC, PEL-3111
Order No.:
 24K1129
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-3111
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 4,758.81 € *
1 pcs.
4,758.81 €
400 mm
429.5 mm
128 mm
1050 W
100-230 VAC
Electronic load, 350 W, 100-230 VAC, PEL-3041
Order No.:
 24K1128
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-3041
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3,586.66 € *
1 pcs.
3,586.66 €
400 mm
214.5 mm
124 mm
350 W
100-230 VAC