Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor 6800µF 350V 20%, Schraubanschluss

  • Capacity: 6800 µF
  • Rated voltage (DC): 350 V
  • ESR: 26 mΩ

Order No. 45 D 8203

Manufacturer name

TDK

Series

B43740

Manufacturer No.

B43740A4688M000
B43740A4688M
Screw Terminals 6800UF 350V

piece
Total

€ 4,112.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 32 from 320
Price* per piece € 128.52 € 124.95
product.detail.add.UNDEFINED

Technical features

6800 µF
350 V
26 mΩ
-40 °C
105 °C
6000 h
15.2 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43740
Manufacturer number B43740A4688M000
B43740A4688M
Screw Terminals 6800UF 350V
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions