Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 2.2 mF, 250 V, 105 °C

  • Ø: 35 mm
  • Length: 55 mm
  • Nutzlebensdauer: 5000 h
  • Nennwelligkeitsstrom: 3.93 A
Order No. 45 D 8090
Manufacturer No. B43644E2228M000
B43644E2228M
Series B43644
piece
Total

€ 1,899.24
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 7.9135
product.detail.add.UNDEFINED
Capacity 2.2 mF
Rated voltage (DC) 250 V
max. operating temperature 105 °C
Ø 35 mm
Length 55 mm
Nutzlebensdauer 5000 h
Nennwelligkeitsstrom 3.93 A
The above illustration may deviate
Other versions