Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 390 µF, 450 V, 105 °C

  • Ø: 35 mm
  • Length: 35 mm
  • Nutzlebensdauer: 5000 h
  • Nennwelligkeitsstrom: 1.8 A
Order No. 45 D 8070
Manufacturer No. B43644B5397M007
B43644B5397M7
Series B43644
piece
Total

€ 1,310.90
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 5.4621
product.detail.add.UNDEFINED
Capacity 390 µF
Rated voltage (DC) 450 V
max. operating temperature 105 °C
Ø 35 mm
Length 35 mm
Nutzlebensdauer 5000 h
Nennwelligkeitsstrom 1.8 A
The above illustration may deviate
Other versions