Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 220 µF, 400 V, 105 °C

  • Ø: 30 mm
  • Length: 25 mm
  • Nutzlebensdauer: 3000 h
  • Nennwelligkeitsstrom: 1.15 A
Order No. 45 D 8030
Manufacturer No. B43642C9227M000
B43642C9227M
Series B43642
piece
Total

€ 894.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 2.7965
product.detail.add.UNDEFINED
Capacity 220 µF
Rated voltage (DC) 400 V
max. operating temperature 105 °C
Ø 30 mm
Length 25 mm
Nutzlebensdauer 3000 h
Nennwelligkeitsstrom 1.15 A
The above illustration may deviate
Other versions