Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 560 µF, 400 V, 105 °C

  • Capacity: 560 µF
  • Rated voltage (DC): 400 V
  • max. operating temperature: 105 °C
Order No. 45 D 8019
Manufacturer name EPCOS
Series B43642
Manufacturer No. B43642A9567M000
B43642A9567M
piece
Total

€ 1,565.09
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 4.8909 € 4.641
product.detail.add.UNDEFINED

Technical features

560 µF
400 V
105 °C
30 mm
45 mm
3000 h
2.31 A

Manufacturer information

Manufacturer name EPCOS
Series B43642
Manufacturer number B43642A9567M000
B43642A9567M
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions