Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 120 µF, 400 V, 105 °C

  • Ø: 22 mm
  • Length: 25 mm
  • Nutzlebensdauer: 3000 h
  • Nennwelligkeitsstrom: 0.68 A
Order No. 45 D 8016
Manufacturer No. B43642A9127M000
B43642A9127M
Series B43642
piece
Total

€ 1,157.63
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640
Price* per piece € 1.8088
product.detail.add.UNDEFINED
Capacity 120 µF
Rated voltage (DC) 400 V
max. operating temperature 105 °C
Ø 22 mm
Length 25 mm
Nutzlebensdauer 3000 h
Nennwelligkeitsstrom 0.68 A
The above illustration may deviate
Other versions