Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 470 µF, 450 V, 105 °C

  • Connection: Snap-in 
  • Ø: 30 mm
  • Length: 50 mm
  • Nutzlebensdauer: 3000 h
  • Nennwelligkeitsstrom: 2.2 A
Order No. 45 D 8009
Manufacturer No. B43642A5477M002
B43642A5477M2
Series B43642
piece
Total

€ 1,881.15
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 5.8786
product.detail.add.UNDEFINED
Capacity 470 µF
Rated voltage (DC) 450 V
max. operating temperature 105 °C
Connection Snap-in
Ø 30 mm
Length 50 mm
Nutzlebensdauer 3000 h
Nennwelligkeitsstrom 2.2 A
The above illustration may deviate
Other versions