Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 330 µF, 450 V, 105 °C

  • Connection: Snap-in 
  • Ø: 35 mm
  • Length: 30 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 1.43 A
Order No. 45 D 7989
Manufacturer No. B43640C5337M000
B43640C5337M
Series B43640
piece
Total

€ 965.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 4.0222
product.detail.add.UNDEFINED
Capacity 330 µF
Rated voltage (DC) 450 V
max. operating temperature 105 °C
Connection Snap-in
Ø 35 mm
Length 30 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 1.43 A
The above illustration may deviate
Other versions