Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 680 µF, 200 V, 105 °C

  • Ø: 25 mm
  • Length: 30 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 1.59 A
Order No. 45 D 7969
Manufacturer No. B43640B2687M000
B43640B2687M
Series B43640
piece
Total

€ 1,311.86
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520
Price* per piece € 2.5228
product.detail.add.UNDEFINED
Capacity 680 µF
Rated voltage (DC) 200 V
max. operating temperature 105 °C
Ø 25 mm
Length 30 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 1.59 A
The above illustration may deviate
Other versions