Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 820 µF, 400 V, 105 °C

  • Capacity: 820 µF
  • Rated voltage (DC): 400 V
  • max. operating temperature: 105 °C
Order No. 45 D 7967
Manufacturer name EPCOS
Series B43640
Manufacturer No. B43640A9827M067
B43640A9827M67
piece
Total

€ 1,585.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 720
Price* per piece € 6.6045 € 6.2713
product.detail.add.UNDEFINED

Technical features

820 µF
400 V
105 °C
35 mm
45 mm
2000 h
2.44 A

Manufacturer information

Manufacturer name EPCOS
Series B43640
Manufacturer number B43640A9827M067
B43640A9827M67
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions