Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 470 µF, 400 V, 105 °C

  • Ø: 25 mm
  • Length: 50 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 1.82 A
Order No. 45 D 7960
Manufacturer No. B43640A9477M002
B43640A9477M2
Series B43640
piece
Total

€ 2,165.80
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520
Price* per piece € 4.165
product.detail.add.UNDEFINED
Capacity 470 µF
Rated voltage (DC) 400 V
max. operating temperature 105 °C
Ø 25 mm
Length 50 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 1.82 A
The above illustration may deviate
Other versions