Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 330 µF, 450 V, 105 °C

  • Capacity: 330 µF
  • Rated voltage (DC): 450 V
  • max. operating temperature: 105 °C
Order No. 45 D 7939
Manufacturer name EPCOS
Series B43640
Manufacturer No. B43640A5337M000
B43640A5337M
piece
Total

€ 1,800.71
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520 from 1560
Price* per piece € 3.4629 € 3.2844
product.detail.add.UNDEFINED

Technical features

330 µF
450 V
105 °C
25 mm
50 mm
2000 h
1.54 A

Manufacturer information

Manufacturer name EPCOS
Series B43640
Manufacturer number B43640A5337M000
B43640A5337M
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions