Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 270 µF, 400 V, 85 °C

  • Connection: Snap-in 
  • Ø: 30 mm
  • Length: 30 mm
  • Nutzlebensdauer: 8000 h
  • Nennwelligkeitsstrom: 1.69 A
Order No. 45 D 7925
Manufacturer No. B43634C9277M000
B43634C9277M
Series B43634
piece
Total

€ 906.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 2.8322
product.detail.add.UNDEFINED
Capacity 270 µF
Rated voltage (DC) 400 V
max. operating temperature 85 °C
Connection Snap-in
Ø 30 mm
Length 30 mm
Nutzlebensdauer 8000 h
Nennwelligkeitsstrom 1.69 A
The above illustration may deviate
Other versions