Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 820 µF, 200 V, 85 °C

  • Capacity: 820 µF
  • Rated voltage (DC): 200 V
  • max. operating temperature: 85 °C
Order No. 45 D 7912
Manufacturer name EPCOS
Series B43634
Manufacturer No. B43634A2827M060
B43634A2827M60
piece
Total

€ 1,485.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640 from 1920
Price* per piece € 2.3205 € 2.2134
product.detail.add.UNDEFINED

Technical features

820 µF
200 V
85 °C
22 mm
45 mm
8000 h
2.98 A

Manufacturer information

Manufacturer name EPCOS
Series B43634
Manufacturer number B43634A2827M060
B43634A2827M60
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions