Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 680 µF, 200 V, 85 °C

  • Ø: 22 mm
  • Length: 40 mm
  • Nutzlebensdauer: 8000 h
  • Nennwelligkeitsstrom: 2.59 A
Order No. 45 D 7911
Manufacturer No. B43634A2687M060
B43634A2687M60
Series B43634
piece
Total

€ 1,386.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640
Price* per piece € 2.1658
product.detail.add.UNDEFINED
Capacity 680 µF
Rated voltage (DC) 200 V
max. operating temperature 85 °C
Ø 22 mm
Length 40 mm
Nutzlebensdauer 8000 h
Nennwelligkeitsstrom 2.59 A
The above illustration may deviate
Other versions