Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 2.2 mF, 250 V, 85 °C

  • Capacity: 2.2 mF
  • Rated voltage (DC): 250 V
  • max. operating temperature: 85 °C
Order No. 45 D 7906
Manufacturer name TDK
Series B43630
Manufacturer No. B43630E2228M060
B43630E2228M60
piece
Total

€ 1,536.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 720
Price* per piece € 6.4022 € 6.0809
product.detail.add.UNDEFINED

Technical features

2.2 mF
250 V
85 °C
35 mm
50 mm
2000 h
4.91 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43630
Manufacturer number B43630E2228M060
B43630E2228M60
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions