Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 220 µF, 450 V, 85 °C

  • Capacity: 220 µF
  • Rated voltage (DC): 450 V
  • max. operating temperature: 85 °C
Order No. 45 D 7901
Manufacturer name EPCOS
Series B43630
Manufacturer No. B43630C5227M000
B43630C5227M
piece
Total

€ 818.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 2.5585 € 2.4276
product.detail.add.UNDEFINED

Technical features

220 µF
450 V
85 °C
30 mm
25 mm
2000 h
1.46 A

Manufacturer information

Manufacturer name EPCOS
Series B43630
Manufacturer number B43630C5227M000
B43630C5227M
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions