Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 330 µF, 450 V, 85 °C

  • Connection: Snap-in 
  • Ø: 30 mm
  • Length: 35 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 1.95 A
Order No. 45 D 7896
Manufacturer No. B43630B5337M000
B43630B5337M
Series B43630
piece
Total

€ 1,150.02
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 3.5938
product.detail.add.UNDEFINED
Capacity 330 µF
Rated voltage (DC) 450 V
max. operating temperature 85 °C
Connection Snap-in
Ø 30 mm
Length 35 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 1.95 A
The above illustration may deviate
Other versions