Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 220 µF, 450 V, 85 °C

  • Connection: Snap-in 
  • Ø: 25 mm
  • Length: 35 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 1.49 A
Order No. 45 D 7895
Manufacturer No. B43630B5227M000
B43630B5227M
Series B43630
piece
Total

€ 1,318.04
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520
Price* per piece € 2.5347
product.detail.add.UNDEFINED
Capacity 220 µF
Rated voltage (DC) 450 V
max. operating temperature 85 °C
Connection Snap-in
Ø 25 mm
Length 35 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 1.49 A
The above illustration may deviate
Other versions