Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 390 µF, 450 V, 85 °C

  • Connection: Snap-in 
  • Ø: 25 mm
  • Length: 50 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 2.3 A
Order No. 45 D 7887
Manufacturer No. B43630A5397M087
B43630A5397M87
Series B43630
piece
Total

€ 1,948.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 460
Price* per piece € 4.2364
product.detail.add.UNDEFINED
Capacity 390 µF
Rated voltage (DC) 450 V
max. operating temperature 85 °C
Connection Snap-in
Ø 25 mm
Length 50 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 2.3 A
The above illustration may deviate
Other versions