Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 470 µF, 450 V, 85 °C

  • Ø: 35 mm
  • Length: 50 mm
  • Nutzlebensdauer: 8000 h
  • Nennwelligkeitsstrom: 2.8 A
Order No. 45 D 7870
Manufacturer No. B43624A5477M000
B43624A5477M
Series B43624
piece
Total

€ 1,199.52
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 4.998
product.detail.add.UNDEFINED
Capacity 470 µF
Rated voltage (DC) 450 V
max. operating temperature 85 °C
Ø 35 mm
Length 50 mm
Nutzlebensdauer 8000 h
Nennwelligkeitsstrom 2.8 A
The above illustration may deviate
Other versions