Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 2.2 mF, 200 V, 85 °C

  • Capacity: 2.2 mF
  • Rated voltage (DC): 200 V
  • max. operating temperature: 85 °C
Order No. 45 D 7868
Manufacturer name EPCOS
Series B43624
Manufacturer No. B43624A2228M000
B43624A2228M
piece
Total

€ 1,179.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 720
Price* per piece € 4.9147 € 4.6767
product.detail.add.UNDEFINED

Technical features

2.2 mF
200 V
85 °C
35 mm
50 mm
8000 h
4.65 A

Manufacturer information

Manufacturer name EPCOS
Series B43624
Manufacturer number B43624A2228M000
B43624A2228M
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions