Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 470 µF, 250 V, 105 °C

  • Capacity: 470 µF
  • Rated voltage (DC): 250 V
  • max. operating temperature: 105 °C
Order No. 45 D 7857
Manufacturer name TDK
Series B43547
Manufacturer No. B43547F2477M080
B43547F2477M80
piece
Total

€ 1,005.31
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 3.1416 € 2.9869
product.detail.add.UNDEFINED

Technical features

470 µF
250 V
105 °C
30 mm
30 mm
8000 h
1.96 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43547
Manufacturer number B43547F2477M080
B43547F2477M80
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions