Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 100 µF, 400 V, 105 °C

  • Connection: Snap-in 
  • Ø: 25 mm
  • Length: 25 mm
  • Nutzlebensdauer: 8000 h
  • Nennwelligkeitsstrom: 0.82 A
Order No. 45 D 7820
Manufacturer No. B43547A9107M000
B43547A9107M
Series B43547
piece
Total

€ 1,188.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520
Price* per piece € 2.2848
product.detail.add.UNDEFINED
Capacity 100 µF
Rated voltage (DC) 400 V
max. operating temperature 105 °C
Connection Snap-in
Ø 25 mm
Length 25 mm
Nutzlebensdauer 8000 h
Nennwelligkeitsstrom 0.82 A
The above illustration may deviate
Other versions