Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 560 µF, 450 V, 105 °C

  • Capacity: 560 µF
  • Rated voltage (DC): 450 V
  • max. operating temperature: 105 °C
Order No. 45 D 7819
Manufacturer name EPCOS
Series B43547
Manufacturer No. B43547A5567M007
B43547A5567M7
piece
Total

€ 1,887.82
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240 from 720
Price* per piece € 7.8659 € 7.4613
product.detail.add.UNDEFINED

Technical features

560 µF
450 V
105 °C
35 mm
55 mm
8000 h
3.08 A

Manufacturer information

Manufacturer name EPCOS
Series B43547
Manufacturer number B43547A5567M007
B43547A5567M7
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions