Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 560 µF, 400 V, 105 °C

  • Ø: 35 mm
  • Length: 40 mm
  • Nutzlebensdauer: 5000 h
  • Nennwelligkeitsstrom: 2.87 A
Order No. 45 D 7797
Manufacturer No. B43545B9567M060
B43545B9567M60
Series B43545
piece
Total

€ 1,527.96
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 6.3665
product.detail.add.UNDEFINED
Capacity 560 µF
Rated voltage (DC) 400 V
max. operating temperature 105 °C
Ø 35 mm
Length 40 mm
Nutzlebensdauer 5000 h
Nennwelligkeitsstrom 2.87 A
The above illustration may deviate
Other versions