Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 330 µF, 400 V, 105 °C

  • Ø: 30 mm
  • Length: 35 mm
  • Nutzlebensdauer: 5000 h
  • Nennwelligkeitsstrom: 1.86 A
Order No. 45 D 7789
Manufacturer No. B43545B9337M000
B43545B9337M
Series B43545
piece
Total

€ 1,313.76
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 4.1055
product.detail.add.UNDEFINED
Capacity 330 µF
Rated voltage (DC) 400 V
max. operating temperature 105 °C
Ø 30 mm
Length 35 mm
Nutzlebensdauer 5000 h
Nennwelligkeitsstrom 1.86 A
The above illustration may deviate
Other versions