Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 390 µF, 450 V, 105 °C

  • Capacity: 390 µF
  • Rated voltage (DC): 450 V
  • max. operating temperature: 105 °C
Order No. 45 D 7761
Manufacturer name TDK
Series B43545
Manufacturer No. B43545A5397M000
B43545A5397M
piece
Total

€ 1,660.29
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 5.1884 € 4.9266
product.detail.add.UNDEFINED

Technical features

390 µF
450 V
105 °C
30 mm
55 mm
5000 h
2.39 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43545
Manufacturer number B43545A5397M000
B43545A5397M
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions