Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 820 µF, 250 V, 105 °C

  • Connection: Snap-in 
  • Ø: 30 mm
  • Length: 35 mm
  • Nutzlebensdauer: 3000 h
  • Nennwelligkeitsstrom: 2.55 A
Order No. 45 D 7751
Manufacturer No. B43544F2827M007
B43544F2827M7
Series B43544
piece
Total

€ 1,203.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 3.7604
product.detail.add.UNDEFINED
Capacity 820 µF
Rated voltage (DC) 250 V
max. operating temperature 105 °C
Connection Snap-in
Ø 30 mm
Length 35 mm
Nutzlebensdauer 3000 h
Nennwelligkeitsstrom 2.55 A
The above illustration may deviate
Other versions