Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 560 µF, 250 V, 105 °C

  • Ø: 25 mm
  • Length: 35 mm
  • Nutzlebensdauer: 3000 h
  • Nennwelligkeitsstrom: 1.8 A
Order No. 45 D 7740
Manufacturer No. B43544E2567M067
B43544E2567M67
Series B43544
piece
Total

€ 1,478.93
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520
Price* per piece € 2.8441
product.detail.add.UNDEFINED
Capacity 560 µF
Rated voltage (DC) 250 V
max. operating temperature 105 °C
Ø 25 mm
Length 35 mm
Nutzlebensdauer 3000 h
Nennwelligkeitsstrom 1.8 A
The above illustration may deviate
Other versions