Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 220 µF, 550 V, 105 °C

  • Connection: Snap-in 
  • Ø: 35 mm
  • Length: 45 mm
  • Nutzlebensdauer: 3000 h
  • Nennwelligkeitsstrom: 1.56 A
Order No. 45 D 7716
Manufacturer No. B43544B7227M007
B43544B7227M7
Series B43544
piece
Total

€ 1,485.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 6.188
product.detail.add.UNDEFINED
Capacity 220 µF
Rated voltage (DC) 550 V
max. operating temperature 105 °C
Connection Snap-in
Ø 35 mm
Length 45 mm
Nutzlebensdauer 3000 h
Nennwelligkeitsstrom 1.56 A
The above illustration may deviate
Other versions