Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 1 mF, 200 V, 105 °C

  • Capacity: 1 mF
  • Rated voltage (DC): 200 V
  • max. operating temperature: 105 °C
Order No. 45 D 7694
Manufacturer name TDK
Series B43544
Manufacturer No. B43544B2108M000
B43544B2108M
piece
Total

€ 1,119.55
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320 from 960
Price* per piece € 3.4986 € 3.332
product.detail.add.UNDEFINED

Technical features

1 mF
200 V
105 °C
30 mm
35 mm
3000 h
2.71 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B43544
Manufacturer number B43544B2108M000
B43544B2108M
Country of origin Hungary
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions